ECC22DKJI

Heilind Number:SULECC22DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKJI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKJI

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, featuring a durable construction with a contact material of gold-plated phosphor bronze for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is designed for high-performance applications. Its right-angle orientation and threaded mount type make it versatile for various PCB configurations. The cantilever contact type ensures reliable connections, while the termination method of thru-hole soldering with matte tin plating guarantees secure attachment. With 44 positions and a current rating of 3A, this connector is suitable for demanding electronic systems. Operating in a wide temperature range from -65 to 125°C, it offers excellent reliability in harsh environments. Upgrade your PCB connections with the ECC22DKJI connector, a top choice for professionals in the industry.