ECC22DKJN

Heilind Number:SULECC22DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKJN

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector ECC22DKJN is a high-performance female connector featuring two rows with 44 positions, ideal for demanding electronic applications. With a pitch of 2.54mm, it ensures precise connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and 3A amperage, it meets stringent power requirements. Termination via thru-hole mounting method and matte tin plating offer secure and reliable connections. Its cantilever contact type and right-angle orientation optimize space utilization. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. ECC22DKJN is RoHS compliant and perfect for industrial, aerospace, and automotive applications.