ECC22DKJS

Heilind Number:SULECC22DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKJS

Detailed Description

Introducing our high-performance PCB connector, the ECC22DKJS, designed for demanding applications that require reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery while maintaining signal integrity. Featuring two rows of 44 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation offer easy and secure mating, perfect for space-constrained installations. Its side hole mount and thru-hole termination method provide sturdy attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust solution for board-to-board connections. Trust the ECC22DKJS for high-reliability performance in your electronic systems.