ECC22DKMD

Heilind Number:SULECC22DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKMD

Detailed Description

The ECC22DKMD is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it offers safe and efficient power transmission. The two-row design with 44 positions allows for versatile connectivity options while the wire wrap termination method ensures secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its straight orientation and clearance hole mount type make installation easy and convenient. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for applications where reliability and performance are paramount, the ECC22DKMD is a top choice for engineers and manufacturers in the electronics industry.