ECC22DKMH

Heilind Number:SULECC22DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKMH

Detailed Description

The ECC22DKMH connector offers reliable board-to-board or card edge connectivity with its high-quality construction. Featuring a female gender and two rows for enhanced functionality, this connector is designed for efficient wire wrap termination. Crafted from durable PBT and phosphor bronze materials with gold plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for various applications. The cantilever contact type and straight orientation streamline installation. Offering 44 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. With termination plating in matte tin, it guarantees secure connections. Classified under hi-rel ECC22DKMH, this connector meets high standards of performance and durability. Perfect for use in PCBs and other electronic systems, it's a versatile and dependable choice for your connectivity needs.