ECC22DKMI

Heilind Number:SULECC22DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKMI

Detailed Description

The ECC22DKMI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is suitable for a wide range of applications. The female gender and two rows of 44 positions make it versatile for various connectivity needs. Its threaded mounting type and wire wrap termination method allow for secure and easy installation. The Cantilever contact type with gold plating guarantees excellent signal integrity. With an operating temperature range of -65 to 125°C, it performs reliably even in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Overall, the ECC22DKMI is a top choice for high-reliability connectivity in industries requiring precision and durability.