ECC22DKMS

Heilind Number:SULECC22DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKMS

Detailed Description

Introducing the ECC22DKMS, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic assemblies. This female connector features two rows of 44 contact positions, allowing for efficient data transmission. The use of PBT and phosphor bronze materials, along with gold-plated contacts, ensures durability and optimal signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most stringent industry standards. The cantilever contact type and wire wrap termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC22DKMS for high-reliability connectivity in your electronic systems.