ECC22DKMT

Heilind Number:SULECC22DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKMT

Detailed Description

Introducing the ECC22DKMT, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a threaded mount type and wire wrap termination method, it offers secure attachment and easy installation. The 2-row, 44-position layout with a pitch of 2.54mm allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The straight orientation and cantilever contact type further enhance its versatility. Measuring at 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, the ECC22DKMT is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, this connector guarantees high reliability and performance.