| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DKND |
ECC22DKND
| Heilind Number: | SULECC22DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKND |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with the ECC22DKND connector. Featuring two rows for secure attachment, this female connector boasts durable construction with PBT and phosphor bronze materials. Its 3A amperage and 700VAC voltage rating ensure reliable power distribution. The contact plating of gold and termination method via card extender guarantee optimal signal transmission. With a pitch of 2.54mm, 44 positions, and cantilever contact type, this connector offers high-density connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The matte tin termination plating adds to its longevity. Ideal for applications in hi-rel industries, this ECC22DKND connector is a dependable choice for your PCB assembly needs.

