ECC22DKNH

Heilind Number:SULECC22DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKNH

Detailed Description

Introducing the ECC22DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gender-neutral design, this connector features two rows of 44 female contacts, each meticulously engineered from PBT and Phosphor Bronze with Gold plating for optimum conductivity. The Cantilever contact type ensures reliable signal transmission, while the Clearance Hole mount type and Card Extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is perfect for use in harsh environments. Its compact size, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC22DKNH for seamless and durable board-to-board connections in your projects.