ECC22DKNI

Heilind Number:SULECC22DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKNI

Detailed Description

Introducing the ECC22DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 44 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in), it ensures precise and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it suitable for secure mounting. Operating at a wide temperature range from -65 to 125 °C, it is capable of withstanding harsh environments. The termination method of card extender with matte tin plating ensures easy and efficient installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Compact in size, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is perfect for space-constrained applications. Trust the ECC22DKNI for high-reliability connectivity in your PCB designs.