ECC22DKNN

Heilind Number:SULECC22DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKNN

Detailed Description

Introducing the ECC22DKNN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and 2.54mm pitch, this connector features 44 positions in a 2-row configuration, making it ideal for applications requiring multiple connections. The female connector, crafted from durable PBT and phosphor bronze with gold plating, ensures optimal conductivity and longevity. Its cantilever contact type and straddle orientation offer secure and stable mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, the ECC22DKNN is suitable for a wide range of environments. The termination method, card extender, along with matte tin plating, guarantees easy installation and excellent signal transmission. With a tail length of 15.37mm and a height of 13.97mm, this connector provides versatility and convenience in PCB assembly. Trust the ECC22DKNN for your connectivity needs, meeting the highest standards in performance and durability.