ECC22DKNS

Heilind Number:SULECC22DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKNS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKNS

Detailed Description

The ECC22DKNS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Its dual-row, 44-position design with a pitch of 2.54mm allows for efficient signal routing. The Cantilever contact type and side hole mount offer secure connectivity, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC22DKNS for high-reliability connections in your PCB designs.