ECC22DKNT

Heilind Number:SULECC22DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKNT

Detailed Description

The ECC22DKNT is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. The connector's Cantilever contact type and Card Extender termination method facilitate easy and secure installation. Its 44-position, 2-row design with a 2.54mm pitch offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact dimensions of 13.97mm in height, 9.4mm in width, and 15.37mm tail length make it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it ensures solder joint integrity. Whether for commercial or industrial applications, the ECC22DKNT guarantees high reliability and performance, making it a valuable component in electronic assemblies.