ECC22DKRD

Heilind Number:SULECC22DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKRD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKRD

Detailed Description

The ECC22DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 44 positions provide versatility in connection options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact size of 9.4mm in width and 13.97mm in height, this connector is ideal for space-constrained applications. Compliant with industry standards, it is a reliable solution for your connectivity needs.