| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DKRH |
ECC22DKRH
| Heilind Number: | SULECC22DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact form factor, this female connector features two rows of 44 gold-plated contacts, ensuring reliable and efficient signal transmission. Crafted from durable PBT and Phosphor Bronze materials, it offers superior conductivity and longevity, even in harsh environments. The cantilever contact type and clearance hole mount make installation a breeze, while the 700 VAC voltage rating and 3A amperage capacity guarantee safe and stable operation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, automotive, and industrial settings. Trust the ECC22DKRH for seamless connectivity and optimal performance in your electronic systems.

