ECC22DKRI

Heilind Number:SULECC22DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKRI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKRI

Detailed Description

The ECC22DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and cantilever contact type, this connector ensures secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment for 44 positions. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its termination method via card extender and matte tin plating make it easy to install on PCBs. With a compact design of 13.97mm in height and 9.4mm in width, the ECC22DKRI is ideal for space-constrained applications. Trust in this connector for high-reliability performance in your electronic systems.