ECC22DKRN

Heilind Number:SULECC22DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKRN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKRN

Detailed Description

Introducing the ECC22DKRN Board To Board PCB Connector, designed for reliable and high-performance connectivity in electronic assemblies. Featuring a gender-specific female orientation with two rows for efficient signal transmission, this connector boasts a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a 2.54mm pitch and 44 positions, it offers versatile compatibility. The Cantilever contact type and Card Extender termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. The termination plating of Matte Tin enhances durability. Trust the ECC22DKRN for your connectivity needs, whether in consumer electronics or industrial machinery.