ECC22DKRS

Heilind Number:SULECC22DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKRS

Detailed Description

ECC22DKRS features a female board-to-board PCB connector designed for reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in electronic assemblies. The connector, with 44 positions across 2 rows, ensures versatile usage. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees durability and efficient performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The side hole mount type and card extender termination method facilitate easy installation. Its cantilever contact type and straddle orientation further enhance connectivity. Matte tin termination plating adds to its robustness. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet functional solution. Trusted for quality and reliability, this connector is ideal for high-demand applications in the electronics industry.