ECC22DKRT

Heilind Number:SULECC22DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKRT

Detailed Description

Introducing SKU ECC22DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with 44 positions spread across 2 rows, offers a secure fit through threaded mounting. Its cantilever contact type, made of gold-plated Phosphor Bronze, guarantees excellent signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. With a termination method of card extender and termination plating of matte tin, it ensures efficient and durable connections. The ECC22DKRT complies with strict quality standards, with an operating temperature range of -65 to 125°C, making it ideal for industrial and aerospace applications. Upgrade your connectivity with this reliable and high-quality connector.