ECC22DKSH

Heilind Number:SULECC22DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKSH

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC22DKSH. This high-quality connector features a female gender, with two rows for efficient connectivity. Designed for clearance hole mounting and termination through hole, it ensures secure attachment. The contacts, made of durable phosphor bronze with gold plating, offer reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for various applications. The cantilever contact type and straight orientation further enhance its usability. Boasting 44 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it meets industry standards for quality and reliability. Ideal for use in hi-rel environments, the ECC22DKSH is a top choice for demanding PCB connectivity needs.