ECC22DKSI

Heilind Number:SULECC22DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKSI

Detailed Description

ECC22DKSI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this female connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of various electronic applications. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With 44 positions in two rows, it offers ample connectivity options. The cantilever contact type and straight orientation facilitate easy mating. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Matte Tin termination plating enhances soldering performance. Perfect for use in industrial, commercial, or consumer electronics, the ECC22DKSI is a dependable choice for your connectivity needs.