ECC22DKSN

Heilind Number:SULECC22DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKSN

Detailed Description

Introducing the ECC22DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a contact rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The dual-row design with 44 positions offers ample connectivity possibilities, while the cantilever contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a versatile solution for harsh environments. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With a compact form factor of just 9.4mm in width and 15.49mm in height, it's space-efficient without compromising functionality. Trust the ECC22DKSN for seamless board-level interconnection in industrial, aerospace, and telecommunications systems.