ECC22DKSS

Heilind Number:SULECC22DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKSS

Detailed Description

Introducing the ECC22DKSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 44 gold-plated contacts, arranged in two rows with a 2.54mm pitch, offer seamless signal transfer. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECC22DKSS for robust and dependable board-to-board connections in your projects.