ECC22DKST

Heilind Number:SULECC22DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKST

Detailed Description

SKU ECC22DKST offers a reliable solution for board-to-board PCB connections with its female gender, two rows, and threaded mount type for secure installation. Designed for high performance, this connector features a contact material of Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it accommodates 44 positions with cantilever contact type for efficient signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various applications. The termination method of thru hole with Matte Tin plating guarantees a stable connection even in demanding environments. With an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECC22DKST for high-quality and high-reliability board-to-board connections.