ECC22DKUD

Heilind Number:SULECC22DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKUD

Detailed Description

Introducing the ECC22DKUD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, it offers easy installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal connections. The right-angle orientation and .25-inch (6.35mm) tail length provide flexibility in board layout. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. Certified for quality and performance, the ECC22DKUD is the perfect choice for your connectivity needs.