| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DKUH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DKUH |
ECC22DKUH
| Heilind Number: | SULECC22DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DKUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC22DKUH Board To Board PCB Connector, crafted with precision and durability in mind. This female connector features two rows, perfect for secure and efficient connections. Made with PBT and Phosphor Bronze materials and boasting a gold contact plating, it ensures superior conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets high-performance standards. The cantilever contact type and right-angle orientation offer convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it's reliable in diverse environments. The matte tin termination plating guarantees stable connections. With 44 positions and a tail length of 6.35mm, it's ideal for complex PCB setups. Trust in the ECC22DKUH for your connectivity needs.

