ECC22DKUI

Heilind Number:SULECC22DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKUI

Detailed Description

Introducing our ECC22DKUI Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. This female connector features two rows, each with 44 positions, allowing for efficient signal transmission. With a pitch of 2.54 mm and voltage rating of 700 VAC, it ensures seamless connectivity even in demanding applications. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The matte tin termination plating further enhances its longevity. Compact in size, with a height of 13.97 mm and width of 9.4 mm, it saves valuable space on the board. Trust the ECC22DKUI for efficient and robust board-to-board connections.