ECC22DKUN

Heilind Number:SULECC22DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DKUN

Detailed Description

Introducing the ECC22DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it meets the stringent requirements of modern electronic systems. The 44-position, dual-row design allows for efficient signal transmission, while the cantilever contact type and gold plating guarantee optimal conductivity. Ideal for use in harsh environments, it boasts an operating temperature range of -65 to 125°C. The right-angle orientation and through-hole termination method offer versatility in installation. With matte tin plating for enhanced corrosion resistance, it ensures long-term connectivity. Compact yet robust, the ECC22DKUN is the perfect choice for your connectivity needs.