ECC22DKUS

Heilind Number:SULECC22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DKUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DKUS

Detailed Description

The ECC22DKUS is a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring two rows of 44 contact positions with a pitch of 2.54mm, it ensures secure connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation facilitate easy and secure mating. The termination method is through-hole, with matte tin plating, ensuring robust solder connections. Operating in a wide temperature range from -65 to 125°C, the ECC22DKUS is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. Whether in industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers reliable performance, meeting the demands of high-reliability applications.