ECC22DPBH

Heilind Number:SULECC22DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPBH

Detailed Description

Introducing our ECC22DPBH Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a double-point contact type and right-angle orientation, it offers secure and space-efficient connections. Boasting a 2.54mm pitch and 44 positions across 2 rows, it's perfect for complex PCB layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various environments. The Thru Hole termination method with a tail length of 2.54mm and Matte Tin plating guarantees easy and durable installation. Measuring .56in in height and .4in in width, this connector is compact yet sturdy. Whether in aerospace, telecommunications, or industrial applications, the ECC22DPBH ensures optimal performance. Upgrade your connectivity with this essential component.