The ECC22DPBI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers enhanced durability. Its threaded mount type and through-hole termination method ensure secure and stable installation. The double-point contact design, plated with gold, guarantees excellent conductivity. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various applications. Measuring at a compact height of 14.22mm and width of 10.16mm, it is ideal for space-constrained PCB layouts. The ECC22DPBI is RoHS compliant and meets industry standards for quality and performance. Elevate your electronic designs with this versatile and dependable connector.