ECC22DPBS

Heilind Number:SULECC22DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPBS

Detailed Description

The ECC22DPBS is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 double-point contacts, it ensures secure and efficient signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at 14.22mm in height and 10.16mm in width, this connector is compact yet sturdy, meeting the needs of high-reliability applications in industries such as aerospace, defense, and telecommunications.