ECC22DPDH

Heilind Number:SULECC22DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPDH

Detailed Description

Introducing the ECC22DPDH, a high-performance female board-to-board PCB connector designed for optimal power and signal transmission. Featuring a contact pitch of 2.54mm, and double-point contact type, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With 44 positions spread across 2 rows, it offers versatility in board-to-board configurations. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, provide space-saving solutions. The matte tin termination plating ensures durability and longevity. Ideal for high-performance PCB assemblies, the ECC22DPDH is a reliable choice for demanding environments.