ECC22DPDI

Heilind Number:SULECC22DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPDI

Detailed Description

Introducing the ECC22DPDI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and data transmission. The double-point contact design with gold plating guarantees low contact resistance and enhanced durability. With 44 positions and a pitch of 2.54mm, it offers high-density connectivity. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The ECC22DPDI is the perfect choice for demanding industries where quality and performance are paramount.