ECC22DPDN

Heilind Number:SULECC22DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPDN

Detailed Description

Introducing the ECC22DPDN Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. With a voltage rating of 700 VAC and an amperage of 3 A, this connector offers reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures durability and efficient signal transfer. The double-point contact type and straight orientation, along with 44 positions and 2.54mm pitch, make it ideal for complex circuitry. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in diverse environments. Its compact design, measuring just 15.49mm in height and 10.16mm in width, is perfect for space-constrained applications. The matte tin termination plating provides added protection against corrosion. Trust the ECC22DPDN for secure and high-quality connections in your electronic projects.