ECC22DPDS

Heilind Number:SULECC22DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPDS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPDS

Detailed Description

Introducing the ECC22DPDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in compact spaces. The female gender and straight orientation make it easy to integrate into your PCB layout. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating ensures secure attachment to the PCB. With a tail length of 4.06mm, it provides ample room for soldering. Trust the ECC22DPDS for robust and high-reliability board-to-board connections.