ECC22DPEH

Heilind Number:SULECC22DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPEH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPEH

Detailed Description

Introducing the ECC22DPEH, a high-performance Board-to-Board PCB Connector designed for seamless connectivity in electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700 VAC. Its double-point contact system, made of gold-plated phosphor bronze, guarantees optimal signal transmission. Boasting 44 positions across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type provide versatility in installation. With a wide operating temperature range from -65 to 125 °C and matte tin termination plating, this connector is suitable for various environments. Compact in size with a connector height of 14.22 mm and width of 10.16 mm, it is ideal for space-constrained setups. Trust the ECC22DPEH for efficient and durable board-to-board connections in your electronic designs.