ECC22DPEI

Heilind Number:SULECC22DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPEI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPEI

Detailed Description

This PBT & Phosphor Bronze female connector, with a 2-row design, ensures reliable connectivity in various electronic applications. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts with a pitch of 2.54mm guarantee efficient signal transmission with a maximum voltage of 700VAC. With a double-point contact type and right-angle orientation, it accommodates 44 positions with a tail length of 4.57mm, offering versatility in PCB connections. Operating within a wide temperature range of -65 to 125°C, and with a compact height of 14.22mm and width of 10.16mm, this connector is suitable for demanding environments. The matte tin termination plating ensures durability, making it ideal for hi-rel applications in industries requiring robust board-to-board or card edge connections.