ECC22DPMH

Heilind Number:SULECC22DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPMH

Detailed Description

The ECC22DPMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector with two rows and 44 positions allows for versatile use in electronic assemblies. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial settings. The straight orientation, clearance hole mount type, and double-point contact design further enhance its usability. Measuring 0.61 inches in height and 0.4 inches in width, with a tail length of 14.22mm, this connector provides easy installation and space-saving benefits. Ideal for use in hi-rel environments, the ECC22DPMH is a reliable solution for your PCB connection needs.