ECC22DPMI

Heilind Number:SULECC22DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPMI

Detailed Description

Introducing the ECC22DPMI, a high-performance female board-to-board PCB connector designed for critical applications. This double-row, 44-position connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The gold-plated contact points offer superior conductivity, while the wire wrap termination method allows for secure and efficient installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its threaded mount type and straight orientation make it easy to integrate into various systems. Measuring just 15.49mm in height and 10.16mm in width, it provides a compact yet robust connectivity solution. Trust the ECC22DPMI for dependable performance in aerospace, defense, and other hi-rel applications.