ECC22DPMN

Heilind Number:SULECC22DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPMN

Detailed Description

The ECC22DPMN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance even in harsh environments. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. The female connector has two rows with 44 positions, offering ample connectivity options. Its wire wrap termination method and no mounting requirement make installation easy. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for use in diverse settings. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, allow for efficient PCB layout. Matte tin termination plating adds to its durability. Compliant with high-reliability standards, the ECC22DPMN is the ideal choice for critical electronic systems.