ECC22DPNH

Heilind Number:SULECC22DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPNH

Detailed Description

The PBT & Phosphor Bronze Double Point Female Connector, with SKU ECC22DPNH, is a high-performance component designed for board-to-board PCB connections. Featuring two rows with a total of 44 positions, this connector ensures secure and reliable data transmission. Its clearance hole mount type and card extender termination method make installation easy and efficient. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for various electronic applications. Its double-point contact design and straddle orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, it is highly reliable in harsh environments. The connector's compact size, with a height of 14.22mm (.56 in) and width of 10.16mm (.4 in), allows for space-saving integration. With matte tin termination plating and compliance with RoHS regulations, it meets high industry standards for quality and environmental responsibility. The ECC22DPNH connector is a top choice for demanding applications in aerospace, telecommunications, and industrial electronics.