| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DPNI |
ECC22DPNI
| Heilind Number: | SULECC22DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DPNI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Its double-point contact design, plated with gold for optimal conductivity, allows for a secure and low-resistance connection. Boasting a 2.54mm pitch and 44 positions across two rows, it offers versatile connectivity options. The threaded mount and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the ECC22DPNI for high-quality, high-reliability board-to-board and card edge connections.

