ECC22DPNN

Heilind Number:SULECC22DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPNN

Detailed Description

The ECC22DPNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. With 44 positions and a pitch of 2.54mm, it allows for versatile connectivity options. The termination method of card extender and termination plating of matte tin ensure secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial equipment, the ECC22DPNN delivers exceptional performance and reliability.