ECC22DPNS

Heilind Number:SULECC22DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPNS

Detailed Description

The ECC22DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design guarantees secure and low-resistance connections. This connector, with 44 positions in a straddle orientation, offers ample connectivity options. Its side-hole mount and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and military settings. The connector is plated with gold and matte tin for enhanced durability and conductivity. With a compact size of 0.56 inches in height and 0.4 inches in width, it is space-efficient on the PCB. The ECC22DPNS is a top choice for applications that demand high reliability and performance, making it a valuable component in various electronic systems.