ECC22DPRN

Heilind Number:SULECC22DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPRN

Detailed Description

The ECC22DPRN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a double-row, 44-position female interface with a 2.54mm pitch, this connector ensures secure connectivity in demanding applications. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and matte tin termination further enhance its performance, withstanding voltage up to 700 VAC. With a 3A amperage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and card extender termination method make installation easy, while the compact design, measuring only 14.22mm in height and 10.16mm in width, saves valuable PCB space. Ideal for high-reliability systems, the ECC22DPRN ensures seamless connectivity in even the harshest environments.