ECC22DPRS

Heilind Number:SULECC22DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DPRS

Detailed Description

The ECC22DPRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity. With a double-point contact type and straddle orientation, it offers secure and stable connections. The 2.54mm pitch and 44 positions make it suitable for complex circuitry requirements. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is ideal for use in harsh environments. The termination method of card extender with matte tin plating guarantees efficient signal transmission. Compact yet robust, this connector, with a height of 14.22mm and width of 10.16mm, is perfect for space-constrained designs. Trust the ECC22DPRS for high-reliability connectivity in your electronic systems.