ECC22DPSH

Heilind Number:SULECC22DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPSH

Detailed Description

Introducing the ECC22DPSH, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a compact form factor and a pitch of 2.54mm, this connector boasts 44 positions in a straight orientation, perfect for applications requiring precision and reliability. The termination method of Thru Hole with Matte Tin plating ensures secure and durable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Featuring double-point contact technology with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With a voltage rating of 700VAC and amperage of 3A, this connector meets stringent industry standards for quality and performance. Upgrade your connectivity solutions with the ECC22DPSH for optimal efficiency and durability.