ECC22DPSI

Heilind Number:SULECC22DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DPSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DPSI

Detailed Description

Introducing the ECC22DPSI, a high-performance connector designed for efficiency and durability in board-to-board PCB connections. Featuring a sturdy construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 44 double-point contacts plated in gold and terminated through holes, it guarantees secure and low-resistance connectivity. Its straight orientation, threaded mount type, and 2.54mm pitch make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. The matte tin termination plating enhances longevity, while the compact dimensions of 15.49mm (height) and 10.16mm (width) optimize space utilization on PCBs. Trust the ECC22DPSI for superior performance and longevity in your electronic systems.